Hammond 1551 Series Grey Grey Lid ABS Enclosure, IP30, 20 mm x 80 mm x 40 mm
- RS Stock No.:
- 197-4498
- Mfr. Part No.:
- 1551V2GY
- Brand:
- Hammond
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$4.29
(exc. GST)
$4.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $4.29 | - |
| 13 - 24 | $4.21 | 1% |
| 25 + | $4.08 | 4% |
*price indicative
- RS Stock No.:
- 197-4498
- Mfr. Part No.:
- 1551V2GY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 20mm | |
| Ventilated | Yes | |
| External Width | 40mm | |
| External Length | 80mm | |
| IP Rating | IP30 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1551 | |
| Weight | 21g | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 20mm | ||
Ventilated Yes | ||
External Width 40mm | ||
External Length 80mm | ||
IP Rating IP30 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1551 | ||
Weight 21g | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The Hammond 1551V2GY enclosure has a vented design which protects electronics from harmful contact with hands or tools, but allows entry of air and moisture for applications which require environmental exposure. It is ideally suited for mounting of printed circuit boards. The 1551V2GY slots on the base of the enclosure which allows an easy wall-mounting. It has a satin texture finish with a knockout on the base which can be removed with a screwdriver and used for wire entry.
Made of ABS Plastic
IP Rating IP30
Light Grey colour
Related links
- Hammond 1551 Series White ABS Enclosure 80 mm, 40 mm
- Hammond 1551 Series Black ABS Enclosure 80 mm, 40 mm
- Hammond 1551 Series Grey ABS Enclosure 80 mm, 80 mm
- Hammond 1551 Series Grey ABS Enclosure 40 mm, 40 mm
- Hammond 1551 Series Black ABS Enclosure 80 mm, 80 mm
- Hammond 1551 Series White ABS Enclosure 80 mm, 80 mm
- Hammond 1551 Series Black ABS Enclosure 40 mm, 40 mm
- Hammond 1551 Series White ABS Enclosure 40 mm, 40 mm
