Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Air, 0.1L/min Min, 5L/min Max

Subtotal (1 unit)*

$715.50

(exc. GST)

$787.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$715.50

*price indicative

RS Stock No.:
362-498
Mfr. Part No.:
SFAH-5B-Q6S-PNLK-PNVBA-M8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Sensor

Media Monitored

Air

Device Type

Flow Rate Monitoring Sensor

Minimum Flow Rate

0.1L/min

Housing Material

Reinforced Polyamide

Maximum Flow Rate

5L/min

Connection Type

Plug

Maximum Pressure

10bar

Minimum Media Temperature

0°C

IP Rating

IP40

Maximum Supply Voltage

26V

Maximum Media Temperature

50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

cUL, CE, RoHS

Series

SFAH

Current Rating

100mA

Model Number

8158414

COO (Country of Origin):
BG

Festo SFAH Series Flow Sensor, 5L/min Maximum Flow Rate, 0.1L/min Minimum Flow Rate - SFAH-5B-Q6S-PNLK-PNVBA-M8, Numeric Part Number:8158414


This flow sensor monitors low-volume gas flow in industrial automation systems, providing bidirectional thermal measurement of mass and volumetric flow for applications using air, nitrogen or argon. It operates from ambient to media temperatures of 0°C to 50°C and is intended for inline pneumatic integration with tubing O.D. 6mm and an M8 plug electrical connection.

Features & Benefits


• Measures 0.1 to 5 l/min for precise low-flow control
• Withstands up to 10 bar for high-pressure pneumatic systems
• Outputs 0 to 10V or 4 to 20 mA for easy integration with controllers
• Two switchable PNP/NPN outputs for flexible signalling
• IO-Link COM2 enables fast cycle times down to 4 ms
• Reinforced polyamide housing reduces weight while resisting wear

Applications


• Suitable for compressed Air monitoring in machine tooling
• Ideal for leak detection in pneumatic assemblies
• Used with process control systems requiring flow diagnostics
• Can be used for gas dosing where minimal flows are critical

How is the electrical connection provided and protected?


It uses an A-coded M8x1 plug with reverse-polarity protection across all pins and supports a 22V to 26V DC supply range.

How does the device report measurements digitally?


It communicates via IO-Link Device V1.1 using the Smart Sensor profile with a 14-bit measured-value channel and BDC status bits.

What output options are available for integration?


Analogue outputs include 0 to 10 V, 1 to 5V or 4 to 20 mA, and there are two configurable transistor switch outputs with a 100 mA maximum.

What materials contact the medium and how do they affect use?


Flow-path materials include anodised aluminium, NBR Seals and silicon components, suitable for compressed Air to ISO 8573-1:2010 and inert gases.

Each
$751.27
  • RS Stock No. 2891461
  • Mfr. Part No. SFAH-5U-Q6S-PNLK-PNVBA-L1
Each
$786.57
Each
$784.55
Each
$729.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy