Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air, Nitrogen, 0.002L/min Min, 0.1L/min Max
- RS Stock No.:
- 342-631
- Mfr. Part No.:
- SFAH-0.1U-G18FS-PNLK-PNVBA-M8
- Brand:
- Festo
Subtotal (1 unit)*
$729.38
(exc. GST)
$802.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $729.38 |
*price indicative
- RS Stock No.:
- 342-631
- Mfr. Part No.:
- SFAH-0.1U-G18FS-PNLK-PNVBA-M8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Compressed Air, Nitrogen | |
| Product Type | Flow Sensor | |
| Device Type | Flow Rate Monitoring Sensor | |
| Minimum Flow Rate | 0.002L/min | |
| Housing Material | Polyamide Reinforced | |
| Maximum Flow Rate | 0.1L/min | |
| Connection Type | Plug | |
| Maximum Pressure | 10bar | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 22V | |
| Minimum Media Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, RCM, RoHS, c UL us listed (OL) | |
| Series | SFAH | |
| Model Number | 8158411 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Compressed Air, Nitrogen | ||
Product Type Flow Sensor | ||
Device Type Flow Rate Monitoring Sensor | ||
Minimum Flow Rate 0.002L/min | ||
Housing Material Polyamide Reinforced | ||
Maximum Flow Rate 0.1L/min | ||
Connection Type Plug | ||
Maximum Pressure 10bar | ||
IP Rating IP40 | ||
Maximum Supply Voltage 22V | ||
Minimum Media Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, RCM, RoHS, c UL us listed (OL) | ||
Series SFAH | ||
Model Number 8158411 | ||
- COO (Country of Origin):
- BG
The Festo Flow sensor is engineered for accurate mass flow rate measurement in both light and robust operating conditions. Leveraging cutting edge thermal measurement principles, this device provides precise readings for argon, nitrogen, and compressed air consistent with ISO standards. Its compact design and versatile mounting options make it ideal for integration within diverse systems. Its dual output configuration offers flexibility, ensuring you can monitor flow in various configurations while maintaining user friendly interfaces. The sensor is protected against reverse polarity and features an ease of use illuminated LCD that simplifies data readability, making it a reliable choice for professionals seeking efficiency and accuracy.
Unidirectional flow measurement enhances application versatility
Window comparator and threshold value functions provide flexible monitoring
Short circuit protection ensures durability in operation
Advanced IO Link® capabilities facilitate seamless integration into smart systems
Robust materials ensure long term reliability and corrosion resistance
Multicolour display allows for real time status checks under varied lighting conditions
Related links
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.002L/min Min, 0.1L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 0.002L/min Min, 0.1L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.1L/min Min, 5L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 0.1L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Air 5L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 1L/min Min, 50L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.2L/min Min, 10L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 2L/min Min, 100L/min Max
