Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air, Nitrogen, 4L/min Min, 200L/min Max

Subtotal (1 unit)*

$717.85

(exc. GST)

$789.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$717.85

*price indicative

RS Stock No.:
343-119
Mfr. Part No.:
SFAH-200U-Q6S-PNLK-PNVBA-M8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Sensor

Media Monitored

Compressed Air, Nitrogen

Device Type

Flow Rate Monitoring Sensor

Minimum Flow Rate

4L/min

Maximum Flow Rate

200L/min

Housing Material

Polyamide Reinforced

Connection Type

Plug

Maximum Pressure

10bar

Minimum Media Temperature

0°C

Maximum Supply Voltage

22V

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Media Temperature

50°C

Maximum Operating Temperature

50°C

Series

SFAH

Standards/Approvals

c UL us listed (OL), RoHS, RCM, CE

Model Number

8158421

COO (Country of Origin):
BG
The Festo Flow sensor is designed to deliver precise measurement capabilities for a range of industrial applications. Its thermal measuring principle ensures reliable data on mass and volumetric flow rates, functioning effectively between pressures of -0.9 bar and 10 bar. This instrument supports various gases, including argon and nitrogen, while also adhering to stringent standards such as CE and UKCA marking. Equipped with an illuminated LCD display, it allows for easy data reading and configuration. With versatile output options and a compact design, this flow sensor can seamlessly integrate into existing systems, providing users with essential insights into their fluid dynamics.

Supports IO Link for flexible communication

Robust construction ensures durability in demanding environments

Offers multiple output formats for enhanced connectivity

Temperature and pressure influence monitoring for accurate readings

Energy efficient operation with low no load supply current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy