Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen, Compressed Air, 0.002L/min Min, 0.1L/min Max
- RS Stock No.:
- 351-151
- Mfr. Part No.:
- SFAH-0.1B-G18FS-PNLK-PNVBA-M8
- Brand:
- Festo
Subtotal (1 unit)*
$784.55
(exc. GST)
$863.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $784.55 |
*price indicative
- RS Stock No.:
- 351-151
- Mfr. Part No.:
- SFAH-0.1B-G18FS-PNLK-PNVBA-M8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Nitrogen, Compressed Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Rate Monitoring Sensor | |
| Minimum Flow Rate | 0.002L/min | |
| Maximum Flow Rate | 0.1L/min | |
| Housing Material | Polyamide Reinforced | |
| Connection Type | Plug | |
| Maximum Pressure | 10bar | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 22V | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, RCM, c UL us listed (OL), RoHS | |
| Series | SFAH | |
| Model Number | 8158427 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Nitrogen, Compressed Air | ||
Product Type Flow Sensor | ||
Device Type Flow Rate Monitoring Sensor | ||
Minimum Flow Rate 0.002L/min | ||
Maximum Flow Rate 0.1L/min | ||
Housing Material Polyamide Reinforced | ||
Connection Type Plug | ||
Maximum Pressure 10bar | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 22V | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, RCM, c UL us listed (OL), RoHS | ||
Series SFAH | ||
Model Number 8158427 | ||
- COO (Country of Origin):
- BG
The Festo flow sensor , designed with cutting-edge thermal measuring technology, delivers precise monitoring of mass and volumetric flow rates in a bidirectional manner. Built to withstand a wide operational pressure range, this device is ideal for various applications, including the utilisation of argon, nitrogen, and compressed air within stipulated temperature limits. Featuring a user-friendly illuminated LCD display, it allows for seamless interaction and data visualisation. With its robust construction, combining anodised aluminium and high-alloy stainless steel, it assures durability while remaining compliant with stringent RoHS directives. The intelligent integration with IO-Link technology enhances ease of use and configurability, making it a reliable choice for modern automation solutions.
Thermal measuring principle ensures accurate readings
Switchable output options provide flexibility for integration
Two independent switching outputs facilitate complex monitoring setups
Built in overload protection enhances device longevity
Illuminated LCD supports multi colour display for better usability
Suitable for various connection types ensuring compatibility
Related links
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.002L/min Min, 0.1L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.1L/min Min, 5L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 0.1L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Air 5L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 1L/min Min, 50L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.02L/min Min, 1L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.01L/min Min, 0.5L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 4L/min Min, 200L/min Max
