Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen, Compressed Air, 1L/min Min, 50L/min Max

Subtotal (1 unit)*

$717.85

(exc. GST)

$789.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$717.85

*price indicative

RS Stock No.:
343-459
Mfr. Part No.:
SFAH-50U-Q6S-PNLK-PNVBA-M8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Media Monitored

Nitrogen, Compressed Air

Product Type

Flow Sensor

Device Type

Flow Rate Monitoring Sensor

Minimum Flow Rate

1L/min

Housing Material

Polyamide Reinforced

Maximum Flow Rate

50L/min

Connection Type

Plug

Maximum Pressure

10bar

Minimum Media Temperature

0°C

IP Rating

IP40

Maximum Supply Voltage

22V

Minimum Operating Temperature

0°C

Maximum Media Temperature

50°C

Maximum Operating Temperature

50°C

Standards/Approvals

c UL us listed (OL), RCM, CE, RoHS

Series

SFAH

Model Number

8158419

COO (Country of Origin):
BG
The Festo Advanced flow sensor seamlessly integrates precision and reliability into your measurement systems. Designed to accurately gauge mass and volumetric flow rates, it operates effectively across a wide range of conditions. With a thermal measuring principle and a robust operating pressure range, this sensor is engineered for varied media, including argon and nitrogen. Its unique ability to function in both cleanroom environments and industrial settings makes it a versatile solution for enhanced productivity. The illuminated LCD display offers a clear visual representation of flow data, while features like IO-Link connectivity for smart monitoring further empower users to optimise their processes.

Equipped with overload protection to prevent damage

Reverse polarity protection for safety in electrical connections

Includes tamper-proof PIN code access to secure sensitive data

Designed with a corrosion resistance class for durability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy