Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air, 0.1L/min Min, 10L/min Max

Subtotal (1 unit)*

$1,046.97

(exc. GST)

$1,151.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,046.97

*price indicative

RS Stock No.:
343-110
Mfr. Part No.:
SFAB-10U-WQ6-PNLK-PNVBA-M12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Sensor

Media Monitored

Air

Device Type

Flow Rate Monitoring Sensor

Minimum Flow Rate

0.1L/min

Housing Material

Polyamide Reinforced

Maximum Flow Rate

10L/min

Connection Type

Plug

Maximum Pressure

1MPa

IP Rating

IP65

Minimum Media Temperature

0°C

Maximum Supply Voltage

15V

Maximum Media Temperature

50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Series

SFAB

Standards/Approvals

RoHS, RCM, c UL us listed (OL), CE

Model Number

8162825

COO (Country of Origin):
BG
The Festo Flow sensor offers a precise measurement solution for various applications, boasting a thermal measuring principle that guarantees reliable performance across different environments. With a robust design, it ensures compliance with international standards such as CE and RCM, making it an ideal choice for professionals seeking a dependable instrument. Operating seamlessly within a temperature range of 0°C to 50°C, this device excels in applications requiring accurate mass flow rate readings. Its advanced features cater to both basic monitoring and complex control tasks, solidifying its place in the realm of industrial automation.

Switchable switching output options provide flexibility in installation

IO Link compatibility enhances integration with existing systems

Built in overload protection ensures long lasting durability

Illustrative display offers clear readability of key parameters

Multiple mounting options allow for versatile installation in tight spaces

Reverse polarity protection safeguards device functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy