Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air, Nitrogen, 0.1L/min Min, 5L/min Max
- RS Stock No.:
- 343-122
- Mfr. Part No.:
- SFAH-5U-G18FS-PNLK-PNVBA-M8
- Brand:
- Festo
Subtotal (1 unit)*
$751.27
(exc. GST)
$826.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $751.27 |
*price indicative
- RS Stock No.:
- 343-122
- Mfr. Part No.:
- SFAH-5U-G18FS-PNLK-PNVBA-M8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Sensor | |
| Media Monitored | Compressed Air, Nitrogen | |
| Device Type | Flow Rate Monitoring Sensor | |
| Minimum Flow Rate | 0.1L/min | |
| Maximum Flow Rate | 5L/min | |
| Housing Material | Polyamide Reinforced | |
| Connection Type | Plug | |
| Maximum Pressure | 10bar | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 22V | |
| IP Rating | IP40 | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAH | |
| Standards/Approvals | RoHS, CE, c UL us listed (OL), RCM | |
| Model Number | 8158425 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Sensor | ||
Media Monitored Compressed Air, Nitrogen | ||
Device Type Flow Rate Monitoring Sensor | ||
Minimum Flow Rate 0.1L/min | ||
Maximum Flow Rate 5L/min | ||
Housing Material Polyamide Reinforced | ||
Connection Type Plug | ||
Maximum Pressure 10bar | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 22V | ||
IP Rating IP40 | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAH | ||
Standards/Approvals RoHS, CE, c UL us listed (OL), RCM | ||
Model Number 8158425 | ||
- COO (Country of Origin):
- BG
The Festo Flow sensor offers precise measurement of mass flow rates, making it essential for industrial applications requiring high reliability and accuracy. Its thermal measuring principle, coupled with a wide operational range, ensures top performance in diverse conditions. Designed for medium compatibility, including argon and nitrogen, the sensors robust construction withstands various environments. With the added advantage of IO-Link capabilities, it enhances connectivity and data management, fitting seamlessly into modern automation systems. The illuminated LCD display provides clear readability, while the multiple output options, including analogue and digital signals, ensure adaptability to various setups. This sensor stands out due to its comprehensive feature set, making it a vital component for efficient system monitoring and control.
Unidirectional flow measurement ensures accurate readings
Multiple output options cater to different control systems
Robust design with reverse polarity protection for electrical safety
Illuminated display enhances visibility in low light environments
Protection class III increases safety in installations
Related links
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.002L/min Min, 0.1L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 0.002L/min Min, 0.1L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Air 5L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 5L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 1L/min Min, 50L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.2L/min Min, 10L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 2L/min Min, 100L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.01L/min Min, 0.5L/min Max
