Festo SFAH Series Flow Sensor Flow Sensor for Air, 0.1L/min Min, 5L/min Max

Subtotal (1 unit)*

$578.78

(exc. GST)

$636.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$578.78

*price indicative

RS Stock No.:
289-1462
Mfr. Part No.:
SFAH-5U-Q6S-PNLK-PNVBA-M8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Media Monitored

Air

Product Type

Flow Sensor

Device Type

Flow Sensor

Minimum Flow Rate

0.1L/min

Housing Material

Reinforced Polyamide

Maximum Flow Rate

5L/min

Connection Type

Plug

Maximum Pressure

10bar

IP Rating

IP40

Maximum Supply Voltage

26V dc

Minimum Media Temperature

0°C

Maximum Media Temperature

50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

c UL us (OL), RCM, CE mark (see declaration of conformity)

Series

SFAH

Current Rating

100mA

Model Number

8058468

COO (Country of Origin):
BG

Festo SFAH Series Flow Sensor, 0.1 L/min Minimum Flow Rate, 26V DC Maximum Supply Voltage - SFAH-5U-Q6S-PNLK-PNVBA-M8, Numeric Part Number: 8058468


This Flow Sensor is an essential tool for accurate air flow measurement across various settings. Designed specifically for monitoring air, this compact flow measurement device operates within a flow rate range of 0.1 to 5 L/min. With a robust PA-reinforced construction, it ensures optimal performance even under challenging conditions, achieving a maximum pressure tolerance of 10 bar.

Features & Benefits


• Capable of measuring flow rates from 0.1 to 5 L/min

• Operates effectively at supply voltages between 22 and 26 V DC

• Designed for durability with PA-reinforced material

• Suitable for media temperatures ranging from 0°C to +50°C

• Features a plug connection for simple integration

• Ensures reliability with maximum operating pressure of 10 bar

Applications


• Used for precise air flow monitoring in industrial automation

• Suitable for integration in pneumatic systems for efficiency

• Employed in HVAC systems for effective air management

• Utilised in laboratories for consistent flow measurement

What voltage requirements does this device have?


It requires a supply voltage ranging from 22 to 26V DC, ensuring compatibility with standard power supplies in automation systems.

How does this flow sensor handle temperature variations?


The sensor operates effectively in temperatures from 0°C up to +50°C, making it suitable for a variety of environments without compromising performance.

What is the significance of using a PA-reinforced design?


The PA-reinforced material provides enhanced durability and resistance to mechanical stress, ensuring long-term reliability in demanding applications.

Can this sensor be easily integrated into existing systems?


Yes, it features a plug connection type that allows for straightforward installation and integration into various pneumatic and electronic systems.

What is the maximum pressure tolerance for this flow sensor?


This flow sensor can withstand a maximum operating pressure of 10 bar, making it suitable for applications that require robust performance in high-pressure scenarios.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy