Festo SFAH Series Flow Sensor Flow Sensor for Air, 0.1L/min Min, 5L/min Max
- RS Stock No.:
- 289-1461
- Mfr. Part No.:
- SFAH-5U-Q6S-PNLK-PNVBA-L1
- Brand:
- Festo
Subtotal (1 unit)*
$786.57
(exc. GST)
$865.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $786.57 |
*price indicative
- RS Stock No.:
- 289-1461
- Mfr. Part No.:
- SFAH-5U-Q6S-PNLK-PNVBA-L1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 0.1L/min | |
| Housing Material | Reinforced Polyamide | |
| Maximum Flow Rate | 5L/min | |
| Connection Type | Plug | |
| Maximum Pressure | 10bar | |
| Maximum Supply Voltage | 26V dc | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP40 | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RCM trademark, CE mark, UL E322346 | |
| Series | SFAH | |
| Current Rating | 100mA | |
| Model Number | 8058467 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 0.1L/min | ||
Housing Material Reinforced Polyamide | ||
Maximum Flow Rate 5L/min | ||
Connection Type Plug | ||
Maximum Pressure 10bar | ||
Maximum Supply Voltage 26V dc | ||
Minimum Media Temperature 0°C | ||
IP Rating IP40 | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RCM trademark, CE mark, UL E322346 | ||
Series SFAH | ||
Current Rating 100mA | ||
Model Number 8058467 | ||
- COO (Country of Origin):
- BG
Festo SFAH Series Flow Sensor, 0.1 l/min Minimum Flow Rate, 5 L/min Maximum Flow Rate - SFAH-5U-Q6S-PNLK-PNVBA-L1, Numeric Part Number: 8058467
This flow sensor is designed specifically for accurate air flow measurement. It operates efficiently within a flow rate range of 0.1 l/min to 5 l/min and is suitable for various pneumatic applications. The robust design ensures a maximum operating pressure of 10 bar and a temperature range from 0°C to +50°C. With a lightweight construction of just 60 g, it is an ideal choice for industrial automation setups.
Features & Benefits
• Supports both PNP and NPN switching outputs for versatility
• Thermal measuring principle ensures high accuracy in flow measurement
• Equipped with IO-Link® for advanced diagnostics and monitoring
• 26V DC operation range simplifies integration into existing systems
• Provides real-time flow data with multiple signal output options
• Compact design allows for flexible installation in various environments
Applications
• Utilised in automated air flow monitoring systems
• Integrated into compressed air management
• Suitable for nitrogen and argon measurement in industrial processes
• Used in cleanroom where precise flow measurement is critical
• Ideal for performance monitoring in pneumatic systems
What is the accuracy of the flow measurement offered by this device?
The device provides an accuracy of ± (2% of measurement + 1% FS), ensuring reliable performance for various applications.
How does the switching function enhance operational flexibility?
The switching function includes a window comparator and threshold value comparator, providing users with enhanced control over flow rates.
What type of materials are utilised in the product's construction?
The housing is made of PA-reinforced material, with contact elements composed of anodised wrought aluminium alloy and high-alloy stainless steel, which ensures durability.
Can the flow sensor be installed in varying orientations?
Yes, it is designed for optional mounting positions, making it adaptable for different installation requirements.
What voltage range can the device operate on without issues?
It operates effectively within a supply voltage range of 22V to 26V, making it easy to integrate into existing systems.
Related links
- Festo SFAH Series Flow Sensor Flow Sensor for Air 5L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.1L/min Min, 5L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Air 5L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 10L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 0.1L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.002L/min Min, 0.1L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 1L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 50L/min Max
