Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen, Compressed Air, 0.2L/min Min, 10L/min Max

Subtotal (1 unit)*

$729.02

(exc. GST)

$801.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 20 November 2026
  • Plus 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$729.02

*price indicative

RS Stock No.:
343-116
Mfr. Part No.:
SFAH-10B-Q6S-PNLK-PNVBA-M8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Media Monitored

Nitrogen, Compressed Air

Product Type

Flow Sensor

Device Type

Flow Rate Monitoring Sensor

Minimum Flow Rate

0.2L/min

Housing Material

Polyamide Reinforced

Maximum Flow Rate

10L/min

Connection Type

Plug

Maximum Pressure

10bar

Maximum Supply Voltage

22V

IP Rating

IP40

Minimum Media Temperature

0°C

Maximum Media Temperature

50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, c UL us listed (OL), CE, RCM

Series

SFAH

Model Number

610783

COO (Country of Origin):
BG

Festo SFAH Series Flow Sensor, 10L/min Maximum Flow Rate, 10bar Maximum Pressure - SFAH-10B-Q6S-PNLK-PNVBA-M8


This flow sensor monitors gas flow in industrial systems, providing continuous measurement for compressed air and nitrogen lines. It is designed for inline monitoring with an electrical plug connection and a compact, rugged form suited to controlled temperature environments. The unit supports routine integration where monitoring of low to moderate flow rates and moderate pressures is required.

Features and Benefits:


• Detects flow from 0.2-10 L/min to cover varied demand patterns
• Withstands up to 10 bar enabling higher-pressure installations
• Operates across 0-50°C media temperature for ambient flexibility
• Accepts up to 22V supply for low-voltage control systems
• Polyamide-reinforced housing provides durable mechanical protection
• IP40 ingress rating allows use in sheltered industrial locations

Applications


• Suitable for pneumatic tool feed monitoring in workshops
• Ideal for leak detection on nitrogen purging lines
• Used with compressed air supply headers for efficiency checks
• Can be used for flow supervision in test benches and labs

What gases can be measured with this device?


It is specified for use with nitrogen and compressed air only, so other gases are not covered.

What electrical interface does it use for system connection?


The device connects via a dedicated plug arrangement compatible with low-voltage supply lines and control inputs.

What environmental temperatures can the sensor tolerate during operation?


The sensor is rated for media and operating temperatures from 0°C up to 50°C, suitable for many indoor industrial environments.

Are there recognised approvals for industrial compliance?


The unit holds RoHS and CE designations and is listed for cULus, indicating adherence to the stated standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy