Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air, 0.1L/min Min, 10L/min Max

Subtotal (1 unit)*

$1,035.90

(exc. GST)

$1,139.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,035.90

*price indicative

RS Stock No.:
342-625
Mfr. Part No.:
SFAB-10U-HQ6-PNLK-PNVBA-M12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Sensor

Media Monitored

Air

Device Type

Flow Rate Monitoring Sensor

Minimum Flow Rate

0.1L/min

Housing Material

Polyamide Reinforced

Maximum Flow Rate

10L/min

Connection Type

Plug

Maximum Pressure

1MPa

Minimum Media Temperature

0°C

IP Rating

IP65

Maximum Supply Voltage

15V

Maximum Media Temperature

50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Series

SFAB

Standards/Approvals

c UL us listed (OL), CE, RCM, RoHS

Model Number

8162824

COO (Country of Origin):
BG
The Festo Advanced flow sensor redefines accuracy and versatility in flow measurement applications. Designed to operate seamlessly under varying conditions, it employs a thermal measuring principle to monitor mass flow rates across multiple mediums. With a robust build, it supports a wide operational voltage range and provides outputs suitable for both analogue and digital uses. Its functionalities are enhanced by compatibility with IO Link technology, allowing for advanced diagnostics and streamlined integration into automated systems. Ideal for various industrial environments, this flow sensor guarantees reliability whilst adhering to stringent compliance standards.

Maintains high precision across flow measurement ranges

Equipped with dual switching outputs for versatile control options

Features a waterproof design for added durability and reliability

Offers multiple output signal formats to suit diverse applications

Incorporates advanced diagnostics and communication through IO Link

Includes overload protection to ensure safe operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy