HPM LS PIR Included LED Floodlight, 1 LED, 10 W Black, 730 lm, IP44, 240V
- RS Stock No.:
- 273-1293
- Mfr. Part No.:
- LFS0110WBL
- Brand:
- HPM
Subtotal (1 unit)*
$139.68
(exc. GST)
$153.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.68 |
*price indicative
- RS Stock No.:
- 273-1293
- Mfr. Part No.:
- LFS0110WBL
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | LED Floodlight | |
| Power | 10W | |
| Voltage | 240V | |
| IP Rating | IP44 | |
| Incandescent Equivalent Wattage | 250W | |
| Number of LEDs | 1 | |
| Housing Material | Aluminium | |
| Mount Type | Wall, Ceiling | |
| Luminous Flux | 730lm | |
| Colour | Black | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -10°C | |
| Lifespan | 15000h | |
| Maximum Operating Temperature | 50°C | |
| Series | LS | |
| Standards/Approvals | No | |
| Width | 115mm | |
| Height | 130mm | |
| Depth | 200mm | |
| PIR Included | Yes | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| Lamp Supplied | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type LED Floodlight | ||
Power 10W | ||
Voltage 240V | ||
IP Rating IP44 | ||
Incandescent Equivalent Wattage 250W | ||
Number of LEDs 1 | ||
Housing Material Aluminium | ||
Mount Type Wall, Ceiling | ||
Luminous Flux 730lm | ||
Colour Black | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -10°C | ||
Lifespan 15000h | ||
Maximum Operating Temperature 50°C | ||
Series LS | ||
Standards/Approvals No | ||
Width 115mm | ||
Height 130mm | ||
Depth 200mm | ||
PIR Included Yes | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
Lamp Supplied No | ||
- COO (Country of Origin):
- CN
The HPM forta LED floodlight with sensor is made from die cast aluminium. It is ideal for driveways, secluded walkways, front and back porches.
15000 hours lifespan
180 degree adjustable head
Related links
- HPM LS PIR Included LED Floodlight 12 W Black IP44, 240V
- HPM LS PIR Included LED Floodlight 29 W Cool White IP44, 240V
- HPM SIKA PIR Included LED Floodlight 25 W Black IP44, 240V
- HPM LS LED Floodlight 25 W Black IP44, 240V
- HPM LS LED Floodlight 12 W Black IP44, 240V
- HPM Nelson MPES69BVP PIR Included Floodlight IP44, 240V
- Nightsearcher NEXSUN PIR Included Floodlight 18 W Multicolour IP65, 6V
- HPM LED Floodlight 8 W Cool White IP44, 230V
