Ecolink FLD Floodlight, 1 LED, 200 W White, 17000 lm, IP65, 240V

N

Subtotal (1 unit)*

$158.97

(exc. GST)

$174.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 28 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.97

*price indicative

RS Stock No.:
722-504
Mfr. Part No.:
911401858485
Brand:
Ecolink
Find similar products by selecting one or more attributes.
Select all

Brand

Ecolink

Power

200W

Product Type

Floodlight

Voltage

240V

IP Rating

IP65

Housing Material

Aluminium

Number of LEDs

1

Luminous Flux

17000lm

Colour

White

Colour Temperature

4000K

Lifespan

5year

Series

FLD

Width

452mm

Depth

45mm

Height

342mm

Hazardous Area Certification

No

Lamp Type

LED

PIR Included

No

Sub Type

Floodlight

Diffuser Material

Glass

Lamp Supplied

Yes

COO (Country of Origin):
CN
The Ecolink LED Floodlight features a robust PDC aluminium housing for durability and a frosted glass diffuser for even light distribution. a PIR sensor option is available, and the floodlight boasts full IP65 construction, including the PIR sensor. it comes with a 0.75m fly-wire cable as standard and offers a CRI <gt/>80 for accurate color rendering.

Includes a robust PDC aluminium housing for durability

Features a frosted glass diffuser for even light distribution

Offers a PIR sensor option for enhanced motion detection

Provides full IP65 construction for protection against dust and water

Comes with a 0.75m fly-wire cable as standard

Ensures a CRI <gt/>80 for accurate color rendering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy