HPM SIKA PIR Included LED Floodlight, 1 LED, 25 W Black, 2200 lm, IP44, 240V
- RS Stock No.:
- 273-1307
- Mfr. Part No.:
- LSS0125WBL
- Brand:
- HPM
Subtotal (1 unit)*
$170.74
(exc. GST)
$187.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.74 |
*price indicative
- RS Stock No.:
- 273-1307
- Mfr. Part No.:
- LSS0125WBL
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | LED Floodlight | |
| Power | 25W | |
| Voltage | 240V | |
| IP Rating | IP44 | |
| Incandescent Equivalent Wattage | 500W | |
| Number of LEDs | 1 | |
| Housing Material | Aluminium | |
| Mount Type | Wall | |
| Colour | Black | |
| Luminous Flux | 2200lm | |
| Colour Temperature | 4000K | |
| Lifespan | 15000h | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SIKA | |
| Standards/Approvals | No | |
| Width | 240mm | |
| Depth | 180mm | |
| Height | 120mm | |
| PIR Included | Yes | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Lamp Supplied | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type LED Floodlight | ||
Power 25W | ||
Voltage 240V | ||
IP Rating IP44 | ||
Incandescent Equivalent Wattage 500W | ||
Number of LEDs 1 | ||
Housing Material Aluminium | ||
Mount Type Wall | ||
Colour Black | ||
Luminous Flux 2200lm | ||
Colour Temperature 4000K | ||
Lifespan 15000h | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Series SIKA | ||
Standards/Approvals No | ||
Width 240mm | ||
Depth 180mm | ||
Height 120mm | ||
PIR Included Yes | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Lamp Supplied No | ||
- COO (Country of Origin):
- CN
The HPM floodlight is a great choice for lighting walkways and outdoor areas and it is a bright energy saver. Its simple design blends seamlessly with any decor style making it a versatile choice.
Suitable for small to large areas
Die cast aluminium construction
Related links
- HPM LS PIR Included LED Floodlight 29 W Cool White IP44, 240V
- HPM LS LED Floodlight 25 W Black IP44, 240V
- HPM LS PIR Included LED Floodlight 12 W Black IP44, 240V
- HPM LS PIR Included LED Floodlight 10 W Black IP44, 240V
- HPM LS LED Floodlight 12 W Black IP44, 240V
- Nightsearcher NEXSUN PIR Included Floodlight 18 W Multicolour IP65, 6V
- HPM LED Floodlight 8 W Cool White IP44, 230V
- HPM JENTA LED Floodlight 8 W Cool White IP44 240 V ac
