Nightsearcher NEXSUN PIR Included Floodlight, 1 LED, 18 W Multicolour, 2500 lm, IP65, 6V
- RS Stock No.:
- 333-781
- Mfr. Part No.:
- NEXSUN-2500RC
- Brand:
- Nightsearcher
Subtotal (1 unit)*
$292.92
(exc. GST)
$322.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $292.92 |
*price indicative
- RS Stock No.:
- 333-781
- Mfr. Part No.:
- NEXSUN-2500RC
- Brand:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Power | 18W | |
| Product Type | Floodlight | |
| Voltage | 6V | |
| Incandescent Equivalent Wattage | 18W | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Luminous Flux | 2500lm | |
| Colour | Multicolour | |
| Mount Type | Ceiling, Wall | |
| Colour Temperature | 5000K | |
| Lifespan | 10year | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Series | NEXSUN | |
| Width | 600mm | |
| Standards/Approvals | RoHS | |
| Height | 92mm | |
| Depth | 48mm | |
| PIR Included | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Power 18W | ||
Product Type Floodlight | ||
Voltage 6V | ||
Incandescent Equivalent Wattage 18W | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Luminous Flux 2500lm | ||
Colour Multicolour | ||
Mount Type Ceiling, Wall | ||
Colour Temperature 5000K | ||
Lifespan 10year | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Series NEXSUN | ||
Width 600mm | ||
Standards/Approvals RoHS | ||
Height 92mm | ||
Depth 48mm | ||
PIR Included Yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Nightsearcher 2500 RC Solar Linear Floodlight is a high performance solar linear light that boasts an impressive 2500 lumens output. With a separate 18W solar panel, this batten security light is the perfect replacement for traditional fluorescent tube lights.
Automatically turns ON/OFF dusk till dawn
Light can be ON/OFF like a regular light by wall mounted switch
Robust Polycarbonate and aluminium housing
Adjustable mounting bracket
Related links
- Nightsearcher NEXSUN PIR Included Floodlight 6.8 W Multicolour IP65, 3.7V
- Nightsearcher NEXSUN PIR Included Floodlight 15 W Multicolour IP65, 7.4V
- Nightsearcher NEXSUN PIR Included Floodlight 12.5 W IP65, 6.4V
- Nightsearcher NEXSUN PIR Included Floodlight 4.5 W IP65, 5.5V
- Nightsearcher NEXSUN PIR Included Floodlight 900, 140 °
- Nightsearcher NEXSUN PIR Included Floodlight 1000
- Nightsearcher NEXSUN Floodlight 220 lm 3V
- RS PRO SOLARSENTRY 400 PIR Included Floodlight 10 W IP65, 3.2V