HPM LED Floodlight, 1 LED, 8 W Cool White, 800 lm, IP44, 230V

Subtotal (1 unit)*

$51.96

(exc. GST)

$57.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.96

*price indicative

RS Stock No.:
273-1317
Mfr. Part No.:
MP38PERMFLED
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Power

8W

Product Type

LED Floodlight

Voltage

230V

Incandescent Equivalent Wattage

250W

IP Rating

IP44

Number of LEDs

1

Colour

Cool White

Luminous Flux

800lm

Standards/Approvals

No

PIR Included

No

Hazardous Area Certification

No

Beam Angle

110°

COO (Country of Origin):
HK
The Legrand jenta LED floodlight is designed for wall or ceiling mounting only and can be used outdoors due to its IP44 rating.

Lumens output 800lm

Lifespan 30000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy