Nightsearcher NEXSUN PIR Included Floodlight, 1 LED, 6.8 W Multicolour, 2000 lm, IP65, 3.7V

Subtotal (1 unit)*

$272.32

(exc. GST)

$299.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$272.32

*price indicative

RS Stock No.:
333-778
Mfr. Part No.:
NEXSUN-2000
Brand:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Power

6.8W

Product Type

Floodlight

Voltage

3.7V

IP Rating

IP65

Number of LEDs

1

Luminous Flux

2000lm

Mount Type

Pole, Wall

Colour

Multicolour

Colour Temperature

5000K

Minimum Operating Temperature

-20°C

Lifespan

10year

Maximum Operating Temperature

60°C

Series

NEXSUN

Standards/Approvals

RoHS

Depth

85mm

Height

452mm

Width

246mm

PIR Included

Yes

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Nightsearcher 2000 Solar Flood light is a powerful, efficient solution for outdoor lighting needs. With 2000 lumens output and a built-in solar panel, it offers superior battery life and runtime. The included remote control allows for easy control of the 3 lighting modes. Enjoy a modern, slim design with PIR and lux sensors for added convenience.

Automatic dusk to dawn operation

ALS and TCS technology

Remote controlled

Durable and weather resistant design

Versatile mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy