CHIPQUIK 10 g Lead Free Solder Flux
- RS Stock No.:
- 146-6649
- Mfr. Part No.:
- SMD291
- Brand:
- CHIPQUIK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.95
(exc. GST)
$35.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 41 unit(s) shipping from 13 July 2026
- Plus 379 unit(s) shipping from 13 July 2026
- Plus 22 unit(s) shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $31.95 |
| 6 - 29 | $31.32 |
| 30 + | $25.79 |
*price indicative
- RS Stock No.:
- 146-6649
- Mfr. Part No.:
- SMD291
- Brand:
- CHIPQUIK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHIPQUIK | |
| Product Type | Solder Flux | |
| Package Size | 10 g | |
| Lead Free | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Product Type Solder Flux | ||
Package Size 10 g | ||
Lead Free Yes | ||
Standards/Approvals No | ||
Tack Flux no clean in a 10cc syringe w/plunger & tip. Used for touch up and rework, attachment of BGA spheres, soldering flip chip components. Low viscosity no-clean synthetic paste flux. Has a pleasant odor.
Ideal for all rework, solder, de-solder and reflow applications
Non-corrosive, non-conductive, no-clean
Tack flux will not run all over PCB when applied
Has a pleasant odor
Excellent wetting
Easily cleaned with isopropyl alcohol (IPA)
Attachment of BGA spheres
Soldering flip chip components
Long stencil life
Wide process window
Clear residue
Can be used with Leaded and Lead-Free applications
RoHS II and REACH compliant
