brennenstuhl Floodlight, 36 W Black, IP54, 240V

Subtotal (1 unit)*

$126.30

(exc. GST)

$138.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.30

*price indicative

RS Stock No.:
561-630
Mfr. Part No.:
1179060020
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Power

36W

Product Type

Floodlight

Voltage

240V

IP Rating

IP54

Colour

Black

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy