RS Better World
brennenstuhl 1171 LED Floodlight, 40 W Black, 4800 lm, IP65, 240V
- RS Stock No.:
- 649-043
- Mfr. Part No.:
- 1171250444
- Brand:
- brennenstuhl
Subtotal (1 unit)*
$253.96
(exc. GST)
$279.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 649-043
- Mfr. Part No.:
- 1171250444
- Brand:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Power | 40W | |
| Product Type | LED Floodlight | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Housing Material | Durable Break Resistant Plastic | |
| Colour | Black | |
| Luminous Flux | 4800lm | |
| Series | 1171 | |
| Standards/Approvals | RoHS | |
| Height | 720mm | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Lamp Type | LED | |
| Sub Type | Floodlight | |
| Hazardous Area Certification | No | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Power 40W | ||
Product Type LED Floodlight | ||
Voltage 240V | ||
IP Rating IP65 | ||
Housing Material Durable Break Resistant Plastic | ||
Colour Black | ||
Luminous Flux 4800lm | ||
Series 1171 | ||
Standards/Approvals RoHS | ||
Height 720mm | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
Lamp Type LED | ||
Sub Type Floodlight | ||
Hazardous Area Certification No | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The brennenstuhl Floodlight is built for demanding environments, featuring a durable rubber-neoprene cable and a rugged design. It offers IK08 impact strength for high resistance to mechanical stress and an IP65 protection rating for dust-tight and water jet-resistant performance. The black housing adds a sleek, professional look,
Rubber neoprene cable
IK08 impact strength
IP65 protection rating
Related links
- brennenstuhl 1171 LED Floodlight 5800 lm 240V
- brennenstuhl 1171 LED Floodlight 2300 lm 240V
- brennenstuhl 1171 LED Floodlight 100 W Black IP54, 240V
- Nightsearcher NEXSUN PIR Included Floodlight 12.5 W IP65, 6.4V
- LEDVANCE FL Floodlight 2200 lm 240V
- LEDVANCE FL Floodlight 1100 lm 240V
- LEDVANCE FL Floodlight 5500 lm 240V
- PowerLED Blade2 Floodlight 300 W White IP65, 240V ac
