HPM SIKA LED Floodlight, 1 LED, 12 W Black, 1070 lm, IP44, 240V

Subtotal (1 unit)*

$110.42

(exc. GST)

$121.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.42

*price indicative

RS Stock No.:
273-1304
Mfr. Part No.:
LSP0112WBL
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Power

12W

Product Type

LED Floodlight

Voltage

240V

IP Rating

IP44

Incandescent Equivalent Wattage

250W

Housing Material

Aluminium

Number of LEDs

1

Luminous Flux

1070lm

Colour

Black

Colour Temperature

4000K

Minimum Operating Temperature

-10°C

Lifespan

15000h

Series

SIKA

Maximum Operating Temperature

50°C

Height

180mm

Width

120mm

Standards/Approvals

No

Depth

180mm

PIR Included

No

Hazardous Area Certification

No

Lamp Type

LED

Lamp Supplied

No

COO (Country of Origin):
CN
The HPM floodlight is a great choice for lighting walkways and outdoor areas and it is a bright energy saver. Its simple design blends seamlessly with any decor style making it a versatile choice.

Suitable for small to large areas

180 degree adjustable head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy