Festo MS4 Filter Regulator, 1/8 in G, 10 bar, 8130948

Subtotal (1 unit)*

$366.39

(exc. GST)

$403.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$366.39

*price indicative

RS Stock No.:
350-892
Mfr. Part No.:
MS4-EM1FR-1/4-D6-E-P-VC-A8-WPE-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/8 in G

Maximum Flow Rate

1700L/min

Maximum Operating Pressure

10 bar

Series

MS4

Overall Length

218.4mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

VDMA24364-B1/B2-L, RoHS

Overall Height

80.4mm

Overall Width

80.4mm

Model Number

8130948

COO (Country of Origin):
HU
The Festo service unit is a highly efficient solution designed for precise control of compressed air applications. Integrating advanced technology, it offers reliable performance across various operating conditions. The service unit excels in versatility, supporting a range of media temperatures and ambient environments, making it an ideal choice for diverse industrial needs. Engineered for robustness, it ensures compatibility with a variety of installations, enhancing operational reliability.

Highly versatile mounting options include in-line installation and bracket utilization

Designed to accommodate operating pressures from low to high extremes for flexible applications

Constructed with RoHS-compliant materials which ensuring environmental safety

Corrosion resistance class indicates suitability for low-corrosion environments

Lightweight design allows for easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy