Festo MS6 Filter Regulator, 1/8 in G, 10 bar, 8130914
- RS Stock No.:
- 343-374
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-E-P-VC-A8-WPE-B
- Brand:
- Festo
Subtotal (1 unit)*
$464.18
(exc. GST)
$510.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $464.18 |
*price indicative
- RS Stock No.:
- 343-374
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-E-P-VC-A8-WPE-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/8 in G | |
| Maximum Flow Rate | 5300L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | MS6 | |
| Overall Length | 309.7mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 99.9mm | |
| Overall Width | 124mm | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Model Number | 8130914 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/8 in G | ||
Maximum Flow Rate 5300L/min | ||
Maximum Operating Pressure 10 bar | ||
Series MS6 | ||
Overall Length 309.7mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 99.9mm | ||
Overall Width 124mm | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Model Number 8130914 | ||
- COO (Country of Origin):
- HU
The Festo Service unit designed to ensure reliable flow control in various industrial applications. Its compact design, coupled with compatibility for vertical mounting, makes it a versatile choice for integrating into existing systems. This model optimises air supply and maintains operational efficiency across a wide pressure range. With an innovative approach to compressed air technology, it meets the highest standards in performance and reliability, making it essential for professionals seeking effective solutions in pneumatic systems. From its robust pressure output capabilities to its low corrosion resistance class, this service unit stands out as a top-tier choice in the market.
Versatile mounting options enhance system flexibility
Exceptional corrosion resistance class suitable for challenging environments
Eco-friendly due to RoHS compliance
Wide operating temperature range allows for diverse application scenarios
Related links
- Festo MS6 Filter Regulator 10 bar, MS6-EM1FR-1/2-D6-E-P-M-A8-WPE-B
- Festo MS6 Filter Regulator 10 bar, MS6-EM1FR-1/2-D6-C-P-VC-A8-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-VC-AG-MPA-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-VC-AG-BAR-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-MPA-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-BAR-WPE-B
- Festo MS6 Filter Regulator 10 bar, MS6-EM1FR-1/2-D6-E-P-M-A8-WP-F1A-B
- Festo MS6 Filter Regulator 10 bar, MS6-EM1FR-1/2-D6-C-P-M-A8-WPE-B
