Stanley Fabric Tool Bag with Shoulder Strap 430 mm x 260mm x 430 mm
- RS Stock No.:
- 482-734
- Mfr. Part No.:
- 1-96-193
- Brand:
- Stanley
Subtotal (1 unit)*
$69.46
(exc. GST)
$76.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.46 |
*price indicative
- RS Stock No.:
- 482-734
- Mfr. Part No.:
- 1-96-193
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | Fabric | |
| Length | 430mm | |
| Width | 260mm | |
| Height | 430mm | |
| Shoulder Strap | Yes | |
| Colour | Black | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material Fabric | ||
Length 430mm | ||
Width 260mm | ||
Height 430mm | ||
Shoulder Strap Yes | ||
Colour Black | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Rigid multipurpose tool bag offers convenient storage for hand tools and accessories. It features multiple internal pockets to organize small tools or personal items, along with a rigid waterproof base that protects the contents from dirt and moisture.
Covered front pocket for secure storage of small parts or personal items
Easy carriage of tools with an adjustable shoulder strap
Hardwearing, strong & durable
Multiple internal and external pockets provide maximum organization
Separate transparent document compartment helps to keep documents and personal belongings clean
Strong reinforced plastic base protects from wet and damp surfaces
Strong rigid durable corners keep structure solid
Related links
- Stanley Fabric Open Mouth with Shoulder Strap 44.7 cm x 27.5cm x 43 cm
- Stanley Fabric Open Mouth with Shoulder Strap 29 cm x 26cm x 26 cm
- Stanley Fabric Backpack with Shoulder Strap 45.7 cm x 57cm x 34 cm
- Stanley Fabric Open Mouth 41 cm x 26.5cm x 42 cm
- Stanley Fabric Backpack with Shoulder Strap 35 cm x 47.5cm x 30.5 cm
- Stanley Fabric Tool Bag 45 cm x 33cm x 45 cm
- Stanley Fabric Duffle Bag with Shoulder Strap 170 cm x 30.5cm x 70 cm
- Stanley 600 Denier Fabric Tool Bag with Shoulder Strap 30 cm x 25cm x 13 cm
