Festo MS4 Filter Regulator, 10 bar, 8098378

Subtotal (1 unit)*

$296.86

(exc. GST)

$326.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$296.86

*price indicative

RS Stock No.:
350-889
Mfr. Part No.:
MS4-EM1FR-1/4-D6-C-P-M-AG-MPA-WPE-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Maximum Operating Pressure

10 bar

Maximum Flow Rate

1500L/min

Series

MS4

Overall Length

218.4mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, VDMA24364-B1/B2-L

Overall Width

80.4mm

Overall Height

80.4mm

Model Number

8098378

COO (Country of Origin):
HU
The Festo advanced service unit designed to enhance the efficiency and reliability of your pneumatic systems. Offering seamless integration with various configurations, this product is tailored for vertical mounting with a compact design that ensures optimal space utilization. The unit incorporates both an analogue pressure gauge and a digital display, providing precise monitoring of operational parameters. With its robust construction and low corrosion resistance class, it is built to perform consistently under diverse conditions, significantly reducing downtime in industrial settings.

Compact design for effective space utilization in installations

Dual pressure monitoring via an analogue gauge and a digital display

Low corrosion stress classification ensures durability

Versatile mounting options cater to various installation needs

Enhanced compatibility with compressed air which ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy