Festo MS Filter Regulator, 5 μm, 1/2 in G, Manual, 10 bar, 8098310
- RS Stock No.:
- 253-9234
- Distrelec Article No.:
- 302-82-834
- Mfr. Part No.:
- MS6-LFR-1/2-D6-C-P-M-AG-MPA-B
- Brand:
- Festo
Subtotal (1 unit)*
$181.18
(exc. GST)
$199.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.18 |
*price indicative
- RS Stock No.:
- 253-9234
- Distrelec Article No.:
- 302-82-834
- Mfr. Part No.:
- MS6-LFR-1/2-D6-C-P-M-AG-MPA-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 4750L/min | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/2 in | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8098310 | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 4750L/min | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/2 in | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8098310 | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.3 → 7 bar | ||
- COO (Country of Origin):
- HU
Festo Filter Regulator, 1 to 10 Bar Operating Pressure, Lockable Rotary Knob - MS6-LFR-1/2-D6-C-P-M-AG-MPA-B
For equipment that goes smoothly with the flow, take full control of air pressure with this filter regulator from Festo. A quick turn of the rotary knob and you've set your pressure, while a simple press locks it in place to prevent accidental pressure changes. You get plenty of scope for adjustment, thanks to a regulation range between 0.3 and 7 bar. Underneath, the 5μm filter takes the strain out of removing contaminants and helps to keep your pneumatic system running efficiently. The filter bowl is transparent, making it clear when it's time for draining.
Features & Benefits
• Integrated pressure gauge on the front for easy air-flow regulation
• Front panel or line installation for flexibility
• Reinforced polyamide housing is strong and resistant to chemicals
Applications
• Automotive industry
• Chemical manufacturing
• Electronics assembly
• Food and beverage
• Medical equipment
Can I combine this filter regulator with other air preparation devices?
The modular design of this filter regulator means you can combine it with other devices in the MS series, such as a manual control valve (121-5669) and air drier (202-3254). This makes it simple for you to build and optimise your system.
Related links
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098307
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098265
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098300
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-C-P-M-AG-MPA-F1A-B
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098254
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098304
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098305
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-C-P-M-AG-BAR-F1A-B
