Festo MS4 Filter Regulator, 1/8 in G, 10 bar, 8130949
- RS Stock No.:
- 342-144
- Mfr. Part No.:
- MS4-EM1FR-1/4-D6-C-P-VC-A8-WPE-B
- Brand:
- Festo
Subtotal (1 unit)*
$348.07
(exc. GST)
$382.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $348.07 |
*price indicative
- RS Stock No.:
- 342-144
- Mfr. Part No.:
- MS4-EM1FR-1/4-D6-C-P-VC-A8-WPE-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/8 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | MS4 | |
| Overall Length | 218.4mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Overall Width | 80.4mm | |
| Overall Height | 80.4mm | |
| Model Number | 8130949 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/8 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 10 bar | ||
Series MS4 | ||
Overall Length 218.4mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Overall Width 80.4mm | ||
Overall Height 80.4mm | ||
Model Number 8130949 | ||
- COO (Country of Origin):
- HU
The Festo Compact service unit offers exceptional performance in air preparation, making it an ideal choice for pneumatic applications. Designed for vertical installation, this sophisticated device ensures optimal pressure regulation and flow rate, helping to enhance the efficiency of your pneumatic systems. With a thoughtful construction that caters to standard compliance and operational flexibility, this service unit is built to guarantee reliable, long term performance. Its robust design and low corrosion stress classification make it suitable for a variety of demanding environments, ensuring that your operational needs are met effectively and efficiently.
Compact and efficient design for space saving integration
Vertical mounting flexibility allows tailored installation
Low corrosion stress classification increases durability
Designed for compatibility with varied operating mediums
RoHS compliant materials ensure environmentally friendly operation
Enhanced flow rate capabilities support extensive pneumatic applications
Related links
- Festo MS4 Filter Regulator 10 bar, MS4-EM1FR-1/4-D6-E-P-VC-A8-WPE-B
- Festo MS4 Filter Regulator 10 bar, MS4-EM1FR-1/4-D6-C-P-M-A8-WPE-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-C-P-VC-AG-BAR-WPE-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-C-P-VC-AG-MPA-WPE-B
- Festo MS4 Filter Regulator 10 bar, MS4-EM1FR-1/4-D6-E-P-M-A8-WPE-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-E-P-VC-AG-BAR-WPE-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-E-P-VC-AG-MPA-WPE-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-C-P-M-AG-BAR-WPE-B
