Festo MS4 Filter Regulator, 1/8 in G, 10 bar, 8130950
- RS Stock No.:
- 342-145
- Mfr. Part No.:
- MS4-EM1FR-1/4-D6-E-P-M-A8-WPE-B
- Brand:
- Festo
Subtotal (1 unit)*
$294.92
(exc. GST)
$324.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $294.92 |
*price indicative
- RS Stock No.:
- 342-145
- Mfr. Part No.:
- MS4-EM1FR-1/4-D6-E-P-M-A8-WPE-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/8 in G | |
| Maximum Flow Rate | 1700L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | MS4 | |
| Overall Length | 218.4mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Overall Width | 80.4mm | |
| Overall Height | 80.4mm | |
| Model Number | 8130950 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/8 in G | ||
Maximum Flow Rate 1700L/min | ||
Maximum Operating Pressure 10 bar | ||
Series MS4 | ||
Overall Length 218.4mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Overall Width 80.4mm | ||
Overall Height 80.4mm | ||
Model Number 8130950 | ||
- COO (Country of Origin):
- HU
The Festo Versatile service unit is engineered for efficient management of compressed air systems, promoting optimal performance in various industrial settings. With a robust design tailored for vertical mounting, this unit ensures reliable operation under varying pressure conditions. Its comprehensive specifications make it an essential component for applications demanding precision and durability, while its compatibility with standard mounting accessories simplifies installation processes. The unit is particularly beneficial for environments adhering to stringent compliance and corrosion resistance requirements.
Designed for in line installation which ensuring seamless integration into existing systems
Prepared for a G1/8 pressure gauge or digital pressure display to enhance monitoring
Low corrosion stress rating making it suitable for diverse operational environments
RoHS compliant materials ensure that the product meets current environmental standards
Wide operating pressure range allowing flexibility in application
Capable of handling a significant flow rate enhancing operational efficiency
Related links
- Festo MS4 Filter Regulator 10 bar, MS4-EM1FR-1/4-D6-C-P-M-A8-WPE-B
- Festo MS4 Filter Regulator 10 bar, MS4-EM1FR-1/4-D6-E-P-VC-A8-WPE-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-E-P-M-AG-BAR-WPE-B
- Festo MS4 Filter Regulator 10 bar, MS4-EM1FR-1/4-D6-C-P-VC-A8-WPE-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-E-P-M-AG-MPA-WPE-B
- Festo MS4 Filter Regulator 10 bar, MS4-EM1FR-1/4-D6-E-P-M-A8-WP-F1A-B
- Festo MS6 Filter Regulator 10 bar, MS6-EM1FR-1/2-D6-E-P-M-A8-WPE-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-E-P-VC-AG-BAR-WPE-B
