Festo MS4 Filter Regulator, 1/8 in G, 10 bar, 8130947

Subtotal (1 unit)*

$294.92

(exc. GST)

$324.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$294.92

*price indicative

RS Stock No.:
342-141
Mfr. Part No.:
MS4-EM1FR-1/4-D6-C-P-M-A8-WPE-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/8 in G

Product Type

Filter Regulator

Maximum Flow Rate

1500L/min

Maximum Operating Pressure

10 bar

Series

MS4

Overall Length

218.4mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Overall Height

80.4mm

Standards/Approvals

VDMA24364-B1/B2-L, RoHS

Overall Width

80.4mm

Model Number

8130947

COO (Country of Origin):
HU
The Festo Compact service unit is engineered for optimal performance in pneumatic systems. Designed with versatility in mind, it serves essential functions such as pressure regulation and air filtration. The unit features a robust construction that ensures reliability under various operating conditions, making it an ideal choice for industries that require precise control of compressed air. Its compliance with international standards ensures safety and compatibility, while the straightforward installation process allows for seamless integration into existing setups.

Offers high flow rates to support demanding operations

Features corrosion resistance to enhance durability

Equipped for both analogue and digital pressure readings

Compact size allows for easy installation in constrained spaces

Support for vertical mounting enhances flexibility in setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy