Festo MS4 Filter Regulator, 10 bar, 8098374
- RS Stock No.:
- 342-908
- Mfr. Part No.:
- MS4-EM1FR-1/4-D6-E-P-M-AG-MPA-WPE-B
- Brand:
- Festo
Subtotal (1 unit)*
$296.86
(exc. GST)
$326.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $296.86 |
*price indicative
- RS Stock No.:
- 342-908
- Mfr. Part No.:
- MS4-EM1FR-1/4-D6-E-P-M-AG-MPA-WPE-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 1700L/min | |
| Series | MS4 | |
| Overall Length | 218.4mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 80.4mm | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Overall Width | 80.4mm | |
| Model Number | 8098374 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 1700L/min | ||
Series MS4 | ||
Overall Length 218.4mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 80.4mm | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Overall Width 80.4mm | ||
Model Number 8098374 | ||
- COO (Country of Origin):
- HU
The Festo service unit is designed to enhance the performance and longevity of pneumatic systems. Combining a robust vertical mounting approach with an innovative in-line installation, this unit excels in delivering reliable operation under a range of environmental conditions. Its seamless integration with pressure gauges allows for precise monitoring of operational parameters, while the specially formulated construction ensures compatibility with compressed air, ensuring optimal functionality. Suitable for a variety of industrial applications, this unit is built to withstand low corrosion stress and is backed by meticulous adherence to compliance standards.
Vertical mounting position ensures flexible installation options
Designed for in-line installation to streamline system integration
Compatible with both analogue pressure gauges and digital displays
Constructed to operate efficiently within a wide temperature range
RoHS-compliant materials promote environmentally friendly usage
Low corrosion resistance class enhances durability in harsh conditions
Related links
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-E-P-VC-AG-MPA-WPE-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-C-P-M-AG-MPA-WPE-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-E-P-M-AG-BAR-WPE-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-E-P-M-AG-MPA-WP-F1A-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-C-P-VC-AG-MPA-WPE-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-E-P-VC-AG-BAR-WPE-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-E-P-M-AG-BAR-WP-F1A-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-C-P-M-AG-BAR-WPE-B
