Festo MS4 Filter Regulator, 10 bar, 8098379
- RS Stock No.:
- 342-909
- Mfr. Part No.:
- MS4-EM1FR-1/4-D6-E-P-VC-AG-BAR-WPE-B
- Brand:
- Festo
Subtotal (1 unit)*
$383.18
(exc. GST)
$421.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $383.18 |
*price indicative
- RS Stock No.:
- 342-909
- Mfr. Part No.:
- MS4-EM1FR-1/4-D6-E-P-VC-AG-BAR-WPE-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 1700L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | MS4 | |
| Overall Length | 218.4mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 80.4mm | |
| Overall Width | 80.4mm | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Model Number | 8098379 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 1700L/min | ||
Maximum Operating Pressure 10 bar | ||
Series MS4 | ||
Overall Length 218.4mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 80.4mm | ||
Overall Width 80.4mm | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Model Number 8098379 | ||
- COO (Country of Origin):
- HU
The Festo service unit exemplifies innovation and reliability in fluid control, designed to enhance the performance of various pneumatic systems. Tailored for vertical mounting, the unit seamlessly integrates into diverse applications, providing a robust solution for precise pressure control. Combining durability with efficiency, the unit operates effectively within specified pressure ranges while maintaining compatibility with a variety of operating mediums, ensuring optimal performance. Its compact design allows for easy installation, making it an essential component in automated environments where space is at a premium.
Designed for vertical mounting with a tolerance of +/-5° for flexibility
Equipped with both analogue and digital pressure displays for versatile monitoring
High standard nominal flow rate ensures efficient operation under varying conditions
Compatible with compressed air as per ISO standards for peace of mind
Low corrosion stress rating enhances longevity in diverse environments
Meets RoHS compliance for environmentally conscious operations
Related links
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-E-P-VC-AG-MPA-WPE-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-C-P-VC-AG-BAR-WPE-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-E-P-M-AG-BAR-WPE-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-C-P-VC-AG-MPA-WPE-B
- Festo MS4 Filter Regulator 10 bar, MS4-EM1FR-1/4-D6-E-P-VC-A8-WPE-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-E-P-M-AG-MPA-WPE-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-C-P-M-AG-BAR-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-VC-AG-BAR-WPE-B
