Festo MS4 Filter Regulator, 10 bar, 8098376
- RS Stock No.:
- 345-027
- Mfr. Part No.:
- MS4-EM1FR-1/4-D6-E-P-M-AG-BAR-WPE-B
- Brand:
- Festo
Subtotal (1 unit)*
$296.13
(exc. GST)
$325.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $296.13 |
*price indicative
- RS Stock No.:
- 345-027
- Mfr. Part No.:
- MS4-EM1FR-1/4-D6-E-P-M-AG-BAR-WPE-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 1700L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | MS4 | |
| Overall Length | 218.4mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 80.4mm | |
| Overall Width | 80.4mm | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Model Number | 8098376 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 1700L/min | ||
Maximum Operating Pressure 10 bar | ||
Series MS4 | ||
Overall Length 218.4mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 80.4mm | ||
Overall Width 80.4mm | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Model Number 8098376 | ||
- COO (Country of Origin):
- HU
The Festo Service Unit is a versatile service unit designed for precision and reliability in compressed air systems. With its robust construction and advanced features, it is tailored to meet the demands of various industrial applications. The unit operates efficiently within a wide range of pressures, ensuring optimal performance while maintaining low corrosion stress. Its compact design allows for in-line installation or bracket mounting, providing flexibility for space-constrained environments. Built to conform with high standards of compatibility, this service unit guarantees dependable operation across diverse conditions, making it an ideal choice for engineers and technicians alike.
Size enables seamless integration into various setups
Vertical mounting capability enhances installation adaptability
Utilises both analogue and digital pressure gauges for accurate monitoring
Offers outstanding flow rates for efficient system performance
Crafted from RoHS compliant materials for environmental safety
Storage and media temperature tolerance ensure operational stability
Related links
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-C-P-M-AG-BAR-WPE-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-E-P-VC-AG-BAR-WPE-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-C-P-VC-AG-BAR-WPE-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-E-P-M-AG-MPA-WPE-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-E-P-M-AG-BAR-WP-F1A-B
- Festo MS4 Filter Regulator 10 bar, MS4-EM1FR-1/4-D6-E-P-M-A8-WPE-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-E-P-VC-AG-MPA-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-BAR-WPE-B
