Phoenix Contact OS2 Zip Cord Fibre Optic Cable, 900 μm Low Smoke Zero Halogen, Orange, 3 m
- RS Stock No.:
- 521-323
- Mfr. Part No.:
- 1115627
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$64.19
(exc. GST)
$70.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.19 |
*price indicative
- RS Stock No.:
- 521-323
- Mfr. Part No.:
- 1115627
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 3m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 900μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Sub Type | Zip Cord | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61300 3 4, RoHS, IEC 61300 3 6, IEC 60754 1/2, IEC 61034, UL 94 V-0 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-LC:PA-LC:PA-OS2:D01/3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 3m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 900μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Sub Type Zip Cord | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61300 3 4, RoHS, IEC 61300 3 6, IEC 60754 1/2, IEC 61034, UL 94 V-0 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-LC:PA-LC:PA-OS2:D01/3 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper is a high-performance solution designed for demanding indoor applications. Featuring a single-mode OS2 duplex configuration, it ensures optimal transmission speeds of up to 100 GBit/s while maintaining excellent mechanical and optical properties. This cable is ideal for use in fibre optic distribution systems, owing to its halogen-free, flame-retardant material which complies with stringent safety standards.
Durable under various operational conditions with a wide temperature range
Connector design optimised for reliable performance and longevity
Halogen free construction supports environmentally conscious installations
Suitable for a range of applications including industrial environments and telecommunications
Related links
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 3 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 10 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 5 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 5 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 2 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 1 m
- CAE Multimedia Connect OS2 Zip Cord Fibre Optic Cable Yellow, 3 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Orange, 1 m
