Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 1 m

Subtotal (1 unit)*

$49.77

(exc. GST)

$54.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.77

*price indicative

RS Stock No.:
517-790
Mfr. Part No.:
1146504
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Cable Length

1m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Orange

Minimum Operating Temperature

-20°C

Fibre Type

OS2

Sub Type

FO Patch Cable

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61753-1 Cat. C, IEC 61300-3-6, IEC 61300-3-4, IEC 61300-2-5, UL 94 V-0, IEC 61034, IEC 60754-1/2, IEC 61300-2-1, IEC 61753-122-2

Jacket Material

Low Smoke Zero Halogen

Series

FOC-SC:PA-SC:PA-OM1:D01/1

COO (Country of Origin):
CN
The Phoenix Contact Duplex Jumper offers a seamless connection for high-speed data transmission, perfect for various indoor environments. Designed with a multi-mode OM1 duplex jumper and SC-SC connectors, this cable ensures optimal performance with UPC polishing that enhances attenuation values. Its robust construction features an LSZH outer sheath providing excellent fire protection without compromising flexibility. Capable of handling temperatures between -20 °C and 60 °C, this cable caters to a diverse range of applications, including building automation and data centres.

Durable design boasting over 500 insertion cycles for longevity

Maintains peak performance within a broad temperature range

Plug SC duplex connectors for versatile compatibility

Comprehensive compliance with IEC standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy