Phoenix Contact OS2 Zip Cord Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 5 m
- RS Stock No.:
- 484-000
- Mfr. Part No.:
- 1115546
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$64.19
(exc. GST)
$70.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.19 |
*price indicative
- RS Stock No.:
- 484-000
- Mfr. Part No.:
- 1115546
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Sub Type | Zip Cord | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 94 V-0, IEC 61300-3-6, IEC 61300-3-4, RoHS, IEC 60754-1/2, IEC 61034 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-SC:PA-SC:PA-OS2:D01/5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Sub Type Zip Cord | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 94 V-0, IEC 61300-3-6, IEC 61300-3-4, RoHS, IEC 60754-1/2, IEC 61034 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-SC:PA-SC:PA-OS2:D01/5 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper is a premium quality single-mode OS2 duplex jumper designed for high-performance fibre optic installations. Engineered with precision, it features SC-SC connectors with UPC polishing to ensure optimum attenuation values and enhanced signal integrity. Built for indoor use, this cable is perfect for various applications, including FO distribution and termination devices, making it ideal for modern communication setups.
Ensures excellent mechanical durability for long term use
Meets industry standards delivering reliable performance in various conditions
Compatible with FO distribution and termination devices for versatile deployment
Lightweight design facilitates easy installation and management
Related links
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 5 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 10 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 3 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 3 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 2 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 1 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Orange, 1 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Orange, 2 m
