Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable, 900 μm Low Smoke Zero Halogen, Blue, 2 m
- RS Stock No.:
- 518-140
- Mfr. Part No.:
- 1185475
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$61.59
(exc. GST)
$67.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.59 |
*price indicative
- RS Stock No.:
- 518-140
- Mfr. Part No.:
- 1185475
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 2m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 900μm | |
| Number of Cores | 2 | |
| Jacket Colour | Blue | |
| Sub Type | Multimode Patch Cable | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61753-122-2, IEC 61753-1 Cat. C, EAC Approval ID: 19060508, IEC 61300-2-5, IEC 60754-1/2, IEC 61300-2-1, IEC 61034, UL 94 V-0 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-LC:PA-LC:PA-OM3:D01/2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 2m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 900μm | ||
Number of Cores 2 | ||
Jacket Colour Blue | ||
Sub Type Multimode Patch Cable | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61753-122-2, IEC 61753-1 Cat. C, EAC Approval ID: 19060508, IEC 61300-2-5, IEC 60754-1/2, IEC 61300-2-1, IEC 61034, UL 94 V-0 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-LC:PA-LC:PA-OM3:D01/2 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper is designed to meet the high demands of modern optical networks. Crafted for reliability, the cable features LC-LC connectors with UPC polishing, ensuring optimal performance for a distance of up to 2 meters. Known for its outstanding optical and mechanical properties, this product is ideal for indoor installations. It complies with rigorous standards such as IEC 61753, ensuring extensive testing for pressure, temperature fluctuations, and tensile strength.
Ensures flexibility without compromising on performance under stress
Features a robust design that withstands a range of environmental conditions
Delivers reliable data transfer speeds of up to 10 Gbps
Ergonomically designed connectors for easy and secure fitting
Related links
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Aqua, 1 m
- Phoenix Contact OS2 Patch Cable Fibre Optic Cable Aqua, 2 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Aqua, 2 m
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Orange, 2 m
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Orange, 500 mm
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Aqua, 1 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Aqua, 3 m
