Phoenix Contact OS2 Zip Cord Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 1 m

Subtotal (1 unit)*

$54.90

(exc. GST)

$60.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.90

*price indicative

RS Stock No.:
517-789
Mfr. Part No.:
1146498
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Cable Length

1m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Orange

Fibre Type

OS2

Sub Type

Zip Cord

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61300-3-6, IEC 61300-2-1, IEC 61034, IEC 61753-1 Cat. C, IEC 61753-122-2, UL 94 V-0, IEC 61300-2-5, IEC 60754-1/2, IEC 61300-3-4

Jacket Material

Low Smoke Zero Halogen

Series

FOC-LC:PA-SC:PA-OM1:D01/1

COO (Country of Origin):
CN
The Phoenix Contact Duplex Jumper is designed for reliable and efficient data transmission over a length of 1 metre. Featuring LC-SC connectors with UPC polishing, it is engineered to deliver optimal performance in both optical and mechanical capabilities. The cable is preassembled for immediate deployment, making it an ideal choice for various indoor applications.

Provides superior fire resistance to enhance safety in sensitive areas

Incorporates advanced fiber technology for remarkable signal integrity

Delivers long lasting durability with a robust outer sheath material

Engineered for high performance data transfer at 1 Gbps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy