Phoenix Contact OS2 Zip Cord Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 2 m

Subtotal (1 unit)*

$64.33

(exc. GST)

$70.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.33

*price indicative

RS Stock No.:
497-869
Mfr. Part No.:
1115581
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fibre Optic Cable

Cable Length

2m

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Yellow

Minimum Operating Temperature

-20°C

Sub Type

Zip Cord

Fibre Type

OS2

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61300-3-6, UL 94 V0, IEC 61300-3-4, IEC 60754-1/2, IEC 61034, RoHS

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
CN
The Phoenix Contact Duplex Jumper is designed for optimal connectivity with its single-mode OS2 duplex design. Engineered with meticulous attention to detail, this cable features ST-SC connectors with UPC polishing, ensuring superior signal clarity and reduced attenuation. Its robust construction, made from halogen-free flame-retardant material, not only meets stringent fire safety standards but also promotes environmental compliance.

Capable of withstanding high tensile and lateral pressures for long term reliability

Offers effective resistance to fire safeguarding installations

Lightweight construction makes it easy to handle and install

Meets established industry standards for both mechanical and optical attributes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy