Phoenix Contact OS2 Zip Cord Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 1 m

Subtotal (1 unit)*

$69.27

(exc. GST)

$76.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.27

*price indicative

RS Stock No.:
521-322
Mfr. Part No.:
1115613
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Cable Length

1m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Yellow

Minimum Operating Temperature

-20°C

Sub Type

Zip Cord

Fibre Type

OS2

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61034, UL 94 V-0, IEC 60754 1/2, EU RoHS

Jacket Material

Low Smoke Zero Halogen

Series

FOC-LC:AA-SC:AA-OS2:D01/1

COO (Country of Origin):
CN
The Phoenix Contact Duplex Jumper is designed to enhance your network reliability with its advanced single-mode OS2 technology. Its LC-SC connectors assure seamless connections, making it perfect for indoor installations. The cable features exceptional mechanical and optical properties, ensuring minimal signal loss and robust performance. Engineered from halogen-free flame-retardant materials, it not only complies with industry standards but also promotes environmental sustainability.

Features superior tensile strength for lasting durability

Incorporates environmentally friendly production processes

Supports high speed data transfer at 100 GBit/s

Designed to withstand a wide range of operating temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy