Molex UPC Duplex, LC to to LC Fibre Optic Cable Polymer, Yellow, 1 m
- RS Stock No.:
- 251-9782
- Mfr. Part No.:
- 885371501
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 unit)*
$45.37
(exc. GST)
$49.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 85 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.37 |
*price indicative
- RS Stock No.:
- 251-9782
- Mfr. Part No.:
- 885371501
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | UPC Duplex, LC | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | LC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | No | |
| Jacket Material | Polymer | |
| Series | 88537 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A UPC Duplex, LC | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Connector Type B LC | ||
Jacket Colour Yellow | ||
Standards/Approvals No | ||
Jacket Material Polymer | ||
Series 88537 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Molex 88537 series LC Duplex-to-LC Duplex fiber optic jumper cable assembly has a cable length of 1 m.
Mode Single mode
Fiber (Core/Cladding) 9/125μm
