Phoenix Contact OS2 Zip Cord Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 3 m
- RS Stock No.:
- 497-868
- Mfr. Part No.:
- 1115564
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$64.33
(exc. GST)
$70.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.33 |
*price indicative
- RS Stock No.:
- 497-868
- Mfr. Part No.:
- 1115564
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 3m | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Sub Type | Zip Cord | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 94 V0, IEC 61034, IEC 61300-3-6, IEC 61300-3-4, RoHS, IEC 60754-1/2 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Cable | ||
Cable Length 3m | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Sub Type Zip Cord | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 94 V0, IEC 61034, IEC 61300-3-6, IEC 61300-3-4, RoHS, IEC 60754-1/2 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper is engineered for optimal performance in high-speed data transmission, featuring a single-mode OS2 duplex jumper designed for reliability and efficiency. Constructed with halogen-free flame-retardant materials, this cable not only adheres to stringent safety standards but also demonstrates exceptional mechanical and optical properties. With UPC polishing, it enhances attenuation values, making it an ideal choice for indoor use in FO distribution and termination devices.
UPC polishing facilitates optimal signal transmission with minimal loss
Lightweight construction enhances ease of installation and management
Meets critical industry standards for both optical and mechanical performance
Designed to withstand a range of operational and environmental conditions
Related links
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 3 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 10 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 5 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 5 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 2 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 1 m
- CAE Multimedia Connect OS2 Zip Cord Fibre Optic Cable Yellow, 3 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Orange, 1 m
