Phoenix Contact OS2 Patch Cable Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 2 m
- RS Stock No.:
- 497-874
- Mfr. Part No.:
- 1115634
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$66.74
(exc. GST)
$73.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.74 |
*price indicative
- RS Stock No.:
- 497-874
- Mfr. Part No.:
- 1115634
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 2m | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Patch Cable | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 94 V0, IEC 61753-1 Cat. C, IEC 61753-122-2, IEC 61300-2-5, IEC 60754-1/2, IEC 61300-2-1, IEC 61034 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Cable | ||
Cable Length 2m | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Minimum Operating Temperature -20°C | ||
Sub Type Patch Cable | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 94 V0, IEC 61753-1 Cat. C, IEC 61753-122-2, IEC 61300-2-5, IEC 60754-1/2, IEC 61300-2-1, IEC 61034 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper is crafted for reliable and swift data transmission, making it an ideal choice for various applications in modern networking environments. The robust design features multimode OM2 technology, ensuring optimum performance while maintaining exceptional flexibility and ease of installation. The cable is equipped with LC-LC connectors, featuring UPC polishing for minimal signal loss and enhanced connection integrity.
Maintains high transmission speeds while reducing attenuation
Prepared for challenging conditions with excellent thermal stability
Incorporates halogen free materials for enhanced safety
Manufactured in compliance with international environmental standards
Offers a long service life with over 500 insertion cycles
Related links
- Phoenix Contact OS2 Patch Cable Fibre Optic Cable Orange, 2 m
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Orange, 2 m
- Phoenix Contact OS2 Patch Cable Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Patch Cable Fibre Optic Cable Orange, 500 mm
- Phoenix Contact OS2 Patch Cable Fibre Optic Cable Aqua, 2 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Orange, 2 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Aqua, 2 m
