Phoenix Contact OS2 Patch Cable Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 2 m

Subtotal (1 unit)*

$58.55

(exc. GST)

$64.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.55

*price indicative

RS Stock No.:
517-792
Mfr. Part No.:
1146508
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fibre Optic Cable

Cable Length

2m

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Orange

Minimum Operating Temperature

-20°C

Sub Type

Patch Cable

Fibre Type

OS2

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61300-2-1, IEC 61753-1 Cat. C, IEC 61753-122-2, IEC 61034, IEC 61300-3-6, UL 94 V-0, IEC 61300-2-5, IEC 61300-3-4, IEC 60754-1/2

Jacket Material

Low Smoke Zero Halogen

Series

FOC-LC:PA-ST:PA-OM1:D01/2

COO (Country of Origin):
CN
The Phoenix Contact Duplex Jumper is built for high-performance data transmission in various applications. The innovative connector design, featuring LC and ST interfaces, ensures reliable connections while supporting a transmission speed of up to 1 Gbps. Specifically engineered for indoor installation, it utilises UPC polishing to deliver exceptional optical performance, making it ideal for demanding environments. The product is designed to withstand a range of mechanical stresses, including a tensile strength rating of 70 N, and is compliant with stringent fire safety regulations thanks to its LSZH sheath.

Highly flexible construction allows for easy installation in tight spaces

Robust LSZH sheath provides effective fire resistance and safety

Compliant with IEC standards ensuring reliability and quality

Compatible with a variety of systems enhancing versatility in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy