Multimedia Connect OS2 Zip Cord Fibre Optic Cable, 9 μm Low Smoke Zero Halogen, Yellow, 3 m
- RS Stock No.:
- 642-690
- Mfr. Part No.:
- JSCSC2DOS2
- Brand:
- Multimedia Connect
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$20.98
(exc. GST)
$23.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $20.98 | - |
| 10 + | $19.30 | 8% |
*price indicative
- RS Stock No.:
- 642-690
- Mfr. Part No.:
- JSCSC2DOS2
- Brand:
- Multimedia Connect
Select all | Attribute | Value |
|---|---|---|
| Brand | Multimedia Connect | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 3m | |
| Core Diameter | 9μm | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Zip Cord | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61754-20, ISO/IEC 11801 2nd Ed., EN 50173, IEC 61754-13, ICEA-596, IEC 61754-2, IEC 793, TIA/EIA 604-3, IEC 794-1-E3, TIA/EIA 568, UL 1666/901, IEC 794-1-E1, JIS C5973 F04, IEC 61754-4-7, IEC 61754-20-7, Bellcore/Telcordia GR-326, IEC 61754-20-8, RoHS 2002/95/EC, IEC 61754-4, IEC 60874-14, ITU-T G.652D, GR-409-CORE, IEC 61754-4-8 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | JSCSC2DMONO | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
Product Type Fibre Optic Cable | ||
Cable Length 3m | ||
Core Diameter 9μm | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -20°C | ||
Sub Type Zip Cord | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61754-20, ISO/IEC 11801 2nd Ed., EN 50173, IEC 61754-13, ICEA-596, IEC 61754-2, IEC 793, TIA/EIA 604-3, IEC 794-1-E3, TIA/EIA 568, UL 1666/901, IEC 794-1-E1, JIS C5973 F04, IEC 61754-4-7, IEC 61754-20-7, Bellcore/Telcordia GR-326, IEC 61754-20-8, RoHS 2002/95/EC, IEC 61754-4, IEC 60874-14, ITU-T G.652D, GR-409-CORE, IEC 61754-4-8 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series JSCSC2DMONO | ||
- COO (Country of Origin):
- CN
Related links
- CAE Multimedia Connect OS2 Fibre Optic Cable Yellow, 2 m
- CAE Multimedia Connect OS2 Zipcord Duplex Fibre Optic Cable Yellow, 1 m
- CAE Multimedia Connect OS2 APC Fibre Optic Cable Yellow, 2 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 3 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 3 m
- CAE Multimedia Connect OS2 Zipcord Duplex Fibre Optic Cable Erica Violet Aqua, 1
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 10 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 5 m
