Phoenix Contact OS2 Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 10 m
- RS Stock No.:
- 484-031
- Mfr. Part No.:
- 1146529
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$87.14
(exc. GST)
$95.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.14 |
*price indicative
- RS Stock No.:
- 484-031
- Mfr. Part No.:
- 1146529
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 10m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 94 V-0, IEC 61753-122-2, IEC 61300-2-5, IEC 60754-1/2, IEC 61034, IEC 61300-2-1, IEC 61753-1 Cat. C | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-LC:PA-LC:PA-OM2:D01/10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 10m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 94 V-0, IEC 61753-122-2, IEC 61300-2-5, IEC 60754-1/2, IEC 61034, IEC 61300-2-1, IEC 61753-1 Cat. C | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-LC:PA-LC:PA-OM2:D01/10 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper is designed to meet the demanding requirements of data transmission in various environments. This multi-mode OM2 duplex jumper features LC-LC connectors and UPC polishing, ensuring optimal performance over lengths of 10 metres. Its superior engineering delivers a reliable connection, adeptly handling data speeds of up to 1 Gbps. Constructed with LSZH materials, the cable not only safeguards the environment but also provides fire protection, making it suitable for indoor installations where safety is paramount.
Ergonomically shaped connectors ensure simple plug and play usage
LSZH sheath provides additional protection against fire hazards
Exceptional bending radius allows for flexible installation options
Optimised attenuation values help maintain signal integrity over distance
Related links
- Phoenix Contact OS2 Fibre Optic Cable Orange, 500 mm
- Phoenix Contact OS2 Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Fibre Optic Cable Orange, 3 m
- Phoenix Contact OS2 Fibre Optic Cable Orange, 1 m
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Orange, 2 m
- Phoenix Contact OS2 Fibre Optic Cable Yellow, 10 m
- Phoenix Contact OS2 Fibre Optic Cable Yellow, 10 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Orange, 1 m
