Phoenix Contact OS2 Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 5 m
- RS Stock No.:
- 498-136
- Mfr. Part No.:
- 1115584
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$69.27
(exc. GST)
$76.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.27 |
*price indicative
- RS Stock No.:
- 498-136
- Mfr. Part No.:
- 1115584
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 94 V-0, IEC 61300-2-5, IEC 61300-3-4, IEC 61300-3-6, IEC 61753-122-2, IEC 61034, IEC 60754-1/2, IEC 61753-1 Cat. C, IEC 61300-2-1 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-LC:PA-ST:PA-OM2:D01/5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 94 V-0, IEC 61300-2-5, IEC 61300-3-4, IEC 61300-3-6, IEC 61753-122-2, IEC 61034, IEC 60754-1/2, IEC 61753-1 Cat. C, IEC 61300-2-1 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-LC:PA-ST:PA-OM2:D01/5 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper is designed for seamless connections in high-demand environments. Built with a multi-mode OM2 duplex configuration, it ensures reliable data transmission over a length of 5 metres. The advanced UPC polishing minimizes optical loss, making it ideal for applications where signal integrity is paramount. Crafted with a lightweight yet robust design, this cable features a LSZH outer sheath that enhances safety in fire-prone areas. With its exceptional optical and mechanical properties, this cable supports rigorous mechanical testing standards, making it a trustworthy choice for indoor installations.
Suitable for a wide range of temperature conditions
Lightweight construction eases installation and handling
Long life expectancy with high insertion and withdrawal cycles
Related links
- Phoenix Contact OS2 Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Patch Cable Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Fibre Optic Cable Orange, 500 mm
- Phoenix Contact OS2 Fibre Optic Cable Orange, 10 m
- Phoenix Contact OS2 Fibre Optic Cable Orange, 3 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Orange, 5 m
