Phoenix Contact OS2 Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 500 mm
- RS Stock No.:
- 521-339
- Mfr. Part No.:
- 1144191
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$48.02
(exc. GST)
$52.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.02 |
*price indicative
- RS Stock No.:
- 521-339
- Mfr. Part No.:
- 1144191
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 500mm | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61300-2-1, IEC 61753-1 Cat. C, IEC 61300-3-4, IEC 61753-122-2, IEC 60754-1/2, IEC 61034, IEC 61300-3-6, UL 94 V-0, IEC 61300-2-5 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-SC:PA-SC:PA-OM1:D01/0.5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 500mm | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61300-2-1, IEC 61753-1 Cat. C, IEC 61300-3-4, IEC 61753-122-2, IEC 60754-1/2, IEC 61034, IEC 61300-3-6, UL 94 V-0, IEC 61300-2-5 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-SC:PA-SC:PA-OM1:D01/0.5 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper is expertly designed to facilitate seamless connectivity in data transfer applications. Featuring SC-SC connectors with UPC polishing, this 0.5 m patch cable promises high-quality transmission with exceptional mechanical performance. Built to withstand the rigours of indoor installation, it showcases a robust LSZH outer sheath that offers fire protection and complies with UL 94 V0 standards.
Ideal for use in various demanding environments maintaining excellent performance
Two fibres allow for effective multi mode signal distribution
Engineered to support significant insertion and withdrawal cycles
Resistant to bending facilitating flexible installation options
Related links
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Orange, 500 mm
- Phoenix Contact OS2 Patch Cable Fibre Optic Cable Orange, 500 mm
- Phoenix Contact OS2 Fibre Optic Cable Orange, 10 m
- Phoenix Contact OS2 Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Fibre Optic Cable Orange, 3 m
- Phoenix Contact OS2 Fibre Optic Cable Orange, 1 m
- Phoenix Contact OS2 Fibre Optic Cable Yellow, 500 mm
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Orange, 2 m
