Phoenix Contact OS2 Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 3 m
- RS Stock No.:
- 509-625
- Mfr. Part No.:
- 1146501
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-625
- Mfr. Part No.:
- 1146501
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 3m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EU RoHS, IEC 61300-3-6, IEC 61753-122-2, IEC 61753-1 Cat. C, IEC 61300-2-1, IEC 61300-3-4, IEC 60754-1/2, IEC 61300-2-5, IEC 61034, UL 94 V-0 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-ST:PA-ST:PA-OM1:D01/1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 3m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EU RoHS, IEC 61300-3-6, IEC 61753-122-2, IEC 61753-1 Cat. C, IEC 61300-2-1, IEC 61300-3-4, IEC 60754-1/2, IEC 61300-2-5, IEC 61034, UL 94 V-0 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-ST:PA-ST:PA-OM1:D01/1 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper is designed for reliable data transmission, featuring ST-ST connectors with UPC polishing to ensure optimal performance. With a length of 1 metre, this patch cable boasts impressive mechanical and optical qualities, making it ideal for indoor installations. The outer sheath, made from LSZH material, not only enhances fire safety but also complies with stringent industry standards.
IP20 degree of protection ensures effective operation in controlled environments
Designed with halogen free materials to promote safer installations
Flexibility in bending radius permits versatile application in tight spaces
Optimised attenuation values enhance signal clarity for efficient communication
Related links
- Phoenix Contact OS2 Fibre Optic Cable Orange, 3 m
- Phoenix Contact OS2 Fibre Optic Cable Orange, 10 m
- Phoenix Contact OS2 Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Fibre Optic Cable Orange, 1 m
- Phoenix Contact OS2 Fibre Optic Cable Orange, 500 mm
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Orange, 2 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Orange, 1 m
- Phoenix Contact OS2 Patch Cable Fibre Optic Cable Orange, 5 m
