Helukabel H07BQ-F Series Control Cable 2 Pairs 1.5 mm² Orange Sheath Polyurethane
- RS Stock No.:
- 361-836
- Mfr. Part No.:
- 22059
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$451.36
(exc. GST)
$496.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 11 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $451.36 | $4.514 |
*price indicative
- RS Stock No.:
- 361-836
- Mfr. Part No.:
- 22059
- Brand:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Control Cable | |
| Number of Pairs | 2 | |
| Cross Sectional Area | 1.5 mm² | |
| Jacket Colour | Orange | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | 50°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN EN 60754-1, DIN EN 60754-2, DIN EN 60811-404, DIN EN ISO 4892-2, DIN VD0207-363-1, DIN VD0207-363-10-2, DIN VD0285-525-2-21, DIN VD0293-308, DIN VD0295 Css 5, DIN VD0473-811-404, DIN VD0482-754-1, DIN VD0482-754-2, EAC, HAR, IEC 60228 Css 5, IEC 60754-1, IEC 60754-2, IEC 60811-404, DIN EN 50363-10-2, DIN EN 50363-1, DIN EN 50525-2-21 | |
| Conductor Material | Copper Wire Bare | |
| Fire Behaviour | Halogen Free | |
| Series | H07BQ-F | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Control Cable | ||
Number of Pairs 2 | ||
Cross Sectional Area 1.5 mm² | ||
Jacket Colour Orange | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature 50°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN EN 60754-1, DIN EN 60754-2, DIN EN 60811-404, DIN EN ISO 4892-2, DIN VD0207-363-1, DIN VD0207-363-10-2, DIN VD0285-525-2-21, DIN VD0293-308, DIN VD0295 Css 5, DIN VD0473-811-404, DIN VD0482-754-1, DIN VD0482-754-2, EAC, HAR, IEC 60228 Css 5, IEC 60754-1, IEC 60754-2, IEC 60811-404, DIN EN 50363-10-2, DIN EN 50363-1, DIN EN 50525-2-21 | ||
Conductor Material Copper Wire Bare | ||
Fire Behaviour Halogen Free | ||
Series H07BQ-F | ||
Voltage 750V | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel H07BQ-F Series Control Cable 1.5 mm², Orange Sheath Polyurethane Compound Thermoplastic Polyurethane
- Helukabel H07BQ-F Series Control Cable 2.5 mm², Orange Sheath Polyurethane
- Helukabel H07RN-F Series Control Cable 1.5 mm², Black Sheath Rubber
- Helukabel H07RN-F Series Control Cable 1.5 mm², Black Sheath Rubber Compound
- Helukabel F-CY Series Control Cable 1.5 mm², Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 1.5 mm², Grey Sheath Polyvinyl Chloride
- Helukabel H07RN-F Series Control Cable 6 mm², Black Sheath Rubber
- Helukabel H07RN-F Series Control Cable 4 mm², Black Sheath Rubber Compound
